
MOTORCONTROLKIT12VTOBO1 | |
---|---|
DigiKey Part Number | 448-MOTORCONTROLKIT12VTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | MOTORCONTROLKIT12VTOBO1 |
Description | EVAL BOARD FOR TLE9879 |
Customer Reference | |
Detailed Description | TLE9879 MOTIX™ Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU | |
Utilized IC / Part | TLE9879 | |
Primary Attributes | Motors (BLDC) | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - | |
Base Product Number |