
MB9DF566MADEQ-GTK5E1 | |
|---|---|
DigiKey Part Number | MB9DF566MADEQ-GTK5E1-ND |
Manufacturer | |
Manufacturer Product Number | MB9DF566MADEQ-GTK5E1 |
Description | IC MCU 32B 2.25MB FLASH 208TEQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-R5F Traveo MB9D560 Microcontroller IC 32-Bit 200MHz 2.25MB (2.25M x 8) FLASH 208-TEQFP (28x28) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-R5F | |
Core Size | 32-Bit | |
Speed | 200MHz | |
Connectivity | CANbus, CSIO, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 125 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 128K x 8 | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.1V ~ 5.5V | |
Data Converters | A/D 40x12b; D/A 2x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 208-TEQFP (28x28) | |
Package / Case | 208-LQFP Exposed Pad | |
Base Product Number |

