
MB95F136NBSPFV-GSE1 | |
---|---|
DigiKey Part Number | MB95F136NBSPFV-GSE1-ND |
Manufacturer | |
Manufacturer Product Number | MB95F136NBSPFV-GSE1 |
Description | IC MCU 8BIT 32KB FLASH 30SSOP |
Customer Reference | |
Detailed Description | F²MC-8FX F²MC MB95130MB Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH 30-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Core Processor | F²MC-8FX | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | LINbus, SIO, UART/USART | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 19 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.4V ~ 5.5V | |
Data Converters | A/D 8x8/10b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 30-SSOP | |
Package / Case | 30-LSSOP (0.220", 5.60mm Width) | |
Base Product Number |