
MB89945PF-G-120-BND | |
---|---|
DigiKey Part Number | MB89945PF-G-120-BND-ND |
Manufacturer | |
Manufacturer Product Number | MB89945PF-G-120-BND |
Description | IC MCU 8BIT 16KB MROM 48QFP |
Customer Reference | |
Detailed Description | F²MC-8L F²MC-8L MB89940 Microcontroller IC 8-Bit 8MHz 16KB (16K x 8) Mask ROM 48-QFP (12x12) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Core Processor | F²MC-8L | |
Core Size | 8-Bit | |
Speed | 8MHz | |
Connectivity | - | |
Peripherals | LVD, LCD, POR, PWM, WDT | |
Number of I/O | 24 | |
Program Memory Size | ||
Program Memory Type | Mask ROM | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.5V ~ 5.5V | |
Data Converters | A/D 2x8b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-QFP (12x12) | |
Package / Case | 48-BQFP | |
Base Product Number |