
KP215F1701XTMA1 | |
|---|---|
DigiKey Part Number | KP215F1701XTMA1TR-ND - Tape & Reel (TR) KP215F1701XTMA1CT-ND - Cut Tape (CT) KP215F1701XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KP215F1701XTMA1 |
Description | SENSOR 16.68PSIA 4.65V DSOF8 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1.45PSI ~ 16.68PSI (10kPa ~ 115kPa) Absolute 0.4 V ~ 4.65 V 8-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | KP215F1701XTMA1 Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Infineon Technologies | Port Style No Port |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Amplified Output, Temperature Compensated |
Part Status Active | Termination Style SMD (SMT) Tab |
Applications Board Mount | Operating Temperature -40°C ~ 140°C |
Pressure Type Absolute | Grade Automotive |
Operating Pressure 1.45PSI ~ 16.68PSI (10kPa ~ 115kPa) | Qualification AEC-Q100 |
Output Type Analog Voltage | Mounting Type Surface Mount |
Output 0.4 V ~ 4.65 V | Package / Case 8-SMD Module |
Accuracy ±0.333PSI (±2.3kPa) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.39000 | $38.39 |
| 5 | $34.31600 | $171.58 |
| 10 | $32.82000 | $328.20 |
| 25 | $31.02800 | $775.70 |
| 50 | $29.80460 | $1,490.23 |
| 100 | $28.68480 | $2,868.48 |
| 500 | $26.43162 | $13,215.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $25.13417 | $37,701.26 |
| 3,000 | $24.40215 | $73,206.45 |


