KP229E3518XTMA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KP212K1409XTMA1

DigiKey Part Number
448-KP212K1409XTMA1TR-ND - Tape & Reel (TR)
448-KP212K1409XTMA1CT-ND - Cut Tape (CT)
448-KP212K1409XTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KP212K1409XTMA1
Description
SENSOR 16.68PSIA 4.65V DSOF8
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pressure Sensor 1.45PSI ~ 16.68PSI (10kPa ~ 115kPa) Absolute 0.4 V ~ 4.65 V 8-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
KP212K1409XTMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Pressure Type
Absolute
Operating Pressure
1.45PSI ~ 16.68PSI (10kPa ~ 115kPa)
Output Type
Analog Voltage
Output
0.4 V ~ 4.65 V
Accuracy
±0.3PSI (±2.07kPa)
Voltage - Supply
4.5V ~ 5.5V
Port Size
-
Port Style
No Port
Features
Amplified Output, Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
21.76PSI (150kPa)
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SMD Module
Supplier Device Package
PG-DSOF-8-16
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,487
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$29.72000$29.72
5$26.57200$132.86
10$25.40400$254.04
25$24.01120$600.28
50$23.05940$1,152.97
100$22.18690$2,218.69
500$20.43282$10,216.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$19.42263$29,133.95
3,000$18.85279$56,558.37
Manufacturers Standard Package