
KITXMCDPEXP01TOBO1 | |
---|---|
DigiKey Part Number | 448-KITXMCDPEXP01TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | KITXMCDPEXP01TOBO1 |
Description | XMC DIGITAL POWER EXPLORER KIT |
Customer Reference | |
Detailed Description | XMC1300, XMC4200 XMC Digital Power Explorer XMC1000, XMC4000 ARM® Cortex®-M0, Cortex®-M4F MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0, Cortex®-M4F | |
Platform | ||
Utilized IC / Part | XMC1300, XMC4200 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | Dave | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,074.33000 | $1,074.33 |