KIT_XMC48_RELAX_ECAT_V1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KIT_XMC48_RELAX_ECAT_V1

KITXMC48RELAXECATV1TOBO1

DigiKey Part Number
448-KITXMC48RELAXECATV1TOBO1-ND
Manufacturer
Manufacturer Product Number
KITXMC48RELAXECATV1TOBO1
Description
RELAX ETHERCAT KIT XMC4800 EVAL
Customer Reference
Detailed Description
XMC4800 Relax EtherCAT Kit XMC4000 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M4
Platform
Utilized IC / Part
XMC4800
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.