
KITXMC1XAKLED001TOBO1 | |
---|---|
DigiKey Part Number | KITXMC1XAKLED001TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | KITXMC1XAKLED001TOBO1 |
Description | LED LIGHTING APPL KIT XMC1200 |
Customer Reference | |
Detailed Description | XMC1200 LED Lighting Application Kit XMC1000 ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0 | |
Platform | ||
Utilized IC / Part | XMC1200 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |