
KITBTM902021TOBO1 | |
|---|---|
DigiKey Part Number | 448-KITBTM902021TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | KITBTM902021TOBO1 |
Description | EVAL BOARD BTM9020EP BTM9021EP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | BTM9020EP, BTM9021EP Motor Controller/Driver Power Management Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Platform | Arduino | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Utilized IC / Part | BTM9020EP, BTM9021EP | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Arduino R3 Shield | |
Note | - | |
Primary Attributes | - | |
Secondary Attributes | SPI Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $638.07000 | $638.07 |

