


KITAURIXTC277TFTTOBO1 | |
---|---|
DigiKey Part Number | 448-KITAURIXTC277TFTTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | KITAURIXTC277TFTTOBO1 |
Description | AURIX APPLICATION KIT TC277 TFT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | TC277 AURIX TC2xx TriCore™ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | TriCore™ | |
Platform | ||
Utilized IC / Part | TC277 | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,218.52000 | $2,218.52 |