Power Switch/Driver 1:1 N-Channel 625mA PG-DSO-36
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO1H811GAUMA1

DigiKey Part Number
ISO1H811GAUMA1TR-ND - Tape & Reel (TR)
ISO1H811GAUMA1CT-ND - Cut Tape (CT)
ISO1H811GAUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO1H811GAUMA1
Description
IC PWR DRIVER N-CHAN 1:1 DSO-36
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 625mA PG-DSO-36
Datasheet
 Datasheet
EDA/CAD Models
ISO1H811GAUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
8
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
Parallel
Voltage - Load
11V ~ 35V
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Current - Output (Max)
625mA
Rds On (Typ)
150mOhm
Input Type
-
Features
Auto Restart
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-25°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-DSO-36
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,165
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$68.73000$68.73
10$53.30800$533.08
25$49.45400$1,236.35
100$45.21330$4,521.33
250$43.19180$10,797.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$42.51060$34,008.48
1,600$41.60557$66,568.91
Manufacturers Standard Package