
ISC034N08NM7ATMA1 | |
|---|---|
DigiKey Part Number | 448-ISC034N08NM7ATMA1TR-ND - Tape & Reel (TR) 448-ISC034N08NM7ATMA1CT-ND - Cut Tape (CT) 448-ISC034N08NM7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC034N08NM7ATMA1 |
Description | ISC034N08NM7ATMA1 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 20A (Ta), 122A (Tc) 3W (Ta), 115W (Tc) Surface Mount PG-TDSON-8-34 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 3.4mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.2V @ 48µA | |
Gate Charge (Qg) (Max) @ Vgs | 44 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3100 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 115W (Tc) | |
Operating Temperature | -55°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-34 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.31000 | $20.31 |
| 10 | $13.04800 | $130.48 |
| 100 | $8.91540 | $891.54 |
| 500 | $7.14744 | $3,573.72 |
| 1,000 | $7.05174 | $7,051.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $5.76122 | $28,806.10 |


