
ISC017N04NM5ATMA1 | |
|---|---|
DigiKey Part Number | 448-ISC017N04NM5ATMA1TR-ND - Tape & Reel (TR) 448-ISC017N04NM5ATMA1CT-ND - Cut Tape (CT) 448-ISC017N04NM5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC017N04NM5ATMA1 |
Description | MOSFET N-CH 40V 193A TDSON-8 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 31A (Ta), 193A (Tc) 3W (Ta), 115W (Tc) Surface Mount PG-TDSON-8 FL |
Datasheet | Datasheet |
EDA/CAD Models | ISC017N04NM5ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 1.7mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.4V @ 60µA | |
Gate Charge (Qg) (Max) @ Vgs | 67 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4800 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 115W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8 FL | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.01000 | $18.01 |
| 10 | $11.49400 | $114.94 |
| 100 | $7.75950 | $775.95 |
| 500 | $6.16136 | $3,080.68 |
| 1,000 | $5.64735 | $5,647.35 |
| 2,000 | $5.25297 | $10,505.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.29162 | $21,458.10 |








