New Product
ISA220280C03LMDSXTMA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ISA220280C03LMDSXTMA1
Infineon OptiMOSTM Dual N+N channel and N+P channel power MOSFETs in 30 V and 40 V in SO-8 package

ISA250250N04LMDSXTMA1

DigiKey Part Number
448-ISA250250N04LMDSXTMA1TR-ND - Tape & Reel (TR)
448-ISA250250N04LMDSXTMA1CT-ND - Cut Tape (CT)
448-ISA250250N04LMDSXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISA250250N04LMDSXTMA1
Description
ISA250250N04LMDSXTMA1
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 5.9A (Ta), 7.9A (Tc) 1.4W (Ta), 2.5W (Tc) Surface Mount PG-DSO-8-920
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
5.9A (Ta), 7.9A (Tc)
Rds On (Max) @ Id, Vgs
25mOhm @ 7.9A, 10V
Vgs(th) (Max) @ Id
2.7V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
11.9nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
720pF @ 20V
Power - Max
1.4W (Ta), 2.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-8-920
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 280
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.08000$7.08
10$4.39600$43.96
100$2.84660$284.66
500$2.18016$1,090.08
1,000$1.96539$1,965.39
2,000$1.78449$3,568.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.58334$6,333.36
8,000$1.45916$11,673.28
12,000$1.39591$16,750.92
20,000$1.33358$26,671.60
Manufacturers Standard Package