


ISA220280C03LMDSXTMA1 | |
---|---|
DigiKey Part Number | 448-ISA220280C03LMDSXTMA1TR-ND - Tape & Reel (TR) 448-ISA220280C03LMDSXTMA1CT-ND - Cut Tape (CT) 448-ISA220280C03LMDSXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISA220280C03LMDSXTMA1 |
Description | ISA220280C03LMDSXTMA1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6.3A (Ta), 8.4A (Tc), 6.1A (Ta), 8.1A (Tc) 1.4W (Ta), 2.5W (Tc) Surface Mount PG-DSO-8-920 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 6.3A (Ta), 8.4A (Tc), 6.1A (Ta), 8.1A (Tc) | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 8.4A, 10V, 28mOhm @ 8.1A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 13.4nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1400pF @ 15V | |
Power - Max | 1.4W (Ta), 2.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8-920 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.67869 | $6,714.76 |
8,000 | $1.54861 | $12,388.88 |
12,000 | $1.48235 | $17,788.20 |
20,000 | $1.43031 | $28,606.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.41000 | $7.41 |
10 | $4.62600 | $46.26 |
100 | $3.00300 | $300.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.41000 | $7.41 |
10 | $4.62600 | $46.26 |
100 | $3.00300 | $300.30 |
500 | $2.30464 | $1,152.32 |
1,000 | $2.07957 | $2,079.57 |
2,000 | $1.89007 | $3,780.14 |