


ISA150233C03LMDSXTMA | |
---|---|
DigiKey Part Number | 448-ISA150233C03LMDSXTMATR-ND - Tape & Reel (TR) 448-ISA150233C03LMDSXTMACT-ND - Cut Tape (CT) 448-ISA150233C03LMDSXTMADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISA150233C03LMDSXTMA |
Description | ISA150233C03LMDSXTMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 7.6A (Ta), 10.2A (Tc), 6.6A (Ta), 8.8A (Tc) 1.4W (Ta), 2.5W (Tc) Surface Mount PG-DSO-8-920 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 7.6A (Ta), 10.2A (Tc), 6.6A (Ta), 8.8A (Tc) | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 10.2A, 10V, 23.3mOhm @ 8.8A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 19nC @ 10V, 32nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1300pF @ 15V, 2300pF @ 15V | |
Power - Max | 1.4W (Ta), 2.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8-920 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.82000 | $14.82 |
10 | $9.42600 | $94.26 |
100 | $6.32960 | $632.96 |
500 | $5.00308 | $2,501.54 |
1,000 | $4.57699 | $4,576.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.79835 | $15,193.40 |
8,000 | $3.73939 | $29,915.12 |