
IRU3034CS | |
---|---|
DigiKey Part Number | IRU3034CS-ND |
Manufacturer | |
Manufacturer Product Number | IRU3034CS |
Description | IC REG CTRLR INTEL 1OUT 8SOIC |
Customer Reference | |
Detailed Description | - Controller, Intel Pentium®, II, P55C Voltage Regulator IC 1 Output 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Controller, Intel Pentium®, II, P55C | |
Voltage - Input | 12V | |
Number of Outputs | 1 | |
Voltage - Output | 2V ~ 3.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.23000 | $12.23 |
10 | $10.42000 | $104.20 |
95 | $9.03211 | $858.05 |