


IRS25752LTRPBF | |
|---|---|
DigiKey Part Number | IRS25752LTRPBFTR-ND - Tape & Reel (TR) IRS25752LTRPBFCT-ND - Cut Tape (CT) IRS25752LTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS25752LTRPBF |
Description | IC GATE DRVR HIGH-SIDE SOT23-6 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting PG-SOT23-6 |
Datasheet | Datasheet |
EDA/CAD Models | IRS25752LTRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 18V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 160mA, 240mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 85ns, 40ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | PG-SOT23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.49000 | $6.49 |
| 10 | $4.60400 | $46.04 |
| 25 | $4.14360 | $103.59 |
| 100 | $3.63310 | $363.31 |
| 250 | $3.38956 | $847.39 |
| 500 | $3.24272 | $1,621.36 |
| 1,000 | $3.12203 | $3,122.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.97289 | $8,918.67 |
| 6,000 | $2.89989 | $17,399.34 |
| 9,000 | $2.86335 | $25,770.15 |
| 15,000 | $2.82284 | $42,342.60 |
| 21,000 | $2.79918 | $58,782.78 |











