IR2130STRPBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRS23364DSTRPBF

DigiKey Part Number
IRS23364DSTRPBFTR-ND - Tape & Reel (TR)
IRS23364DSTRPBFCT-ND - Cut Tape (CT)
IRS23364DSTRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRS23364DSTRPBF
Description
IC GATE DRVR HALF-BRIDGE 28SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
IRS23364DSTRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
3-Phase
Number of Drivers
6
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
11.5V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 2.5V
Current - Peak Output (Source, Sink)
200mA, 350mA
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
125ns, 50ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
In-Stock: 4,156
Can ship immediately
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$27.67000$27.67
10$20.76600$207.66
25$19.04960$476.24
100$17.16100$1,716.10
250$16.26040$4,065.10
500$15.71750$7,858.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$15.27065$15,270.65
2,000$14.90289$29,805.78
3,000$14.71871$44,156.13
5,000$14.51463$72,573.15
Manufacturers Standard Package