
IRS2308STRPBF | |
|---|---|
DigiKey Part Number | IRS2308STRPBFTR-ND - Tape & Reel (TR) IRS2308STRPBFCT-ND - Cut Tape (CT) IRS2308STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS2308STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IRS2308STRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 290mA, 600mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 100ns, 35ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.62000 | $9.62 |
| 10 | $6.96400 | $69.64 |
| 25 | $6.29120 | $157.28 |
| 100 | $5.54950 | $554.95 |
| 250 | $5.19600 | $1,299.00 |
| 500 | $4.98288 | $2,491.44 |
| 1,000 | $4.80736 | $4,807.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.62216 | $11,555.40 |
| 5,000 | $4.51053 | $22,552.65 |
| 7,500 | $4.45464 | $33,409.80 |
| 12,500 | $4.39271 | $54,908.88 |
| 17,500 | $4.35651 | $76,238.93 |


