IR4427PBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRS2183PBF

DigiKey Part Number
IRS2183PBF-ND
Manufacturer
Manufacturer Product Number
IRS2183PBF
Description
IC GATE DRVR HALF-BRIDGE 8DIP
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
IRS2183PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
10V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 2.5V
Current - Peak Output (Source, Sink)
1.9A, 2.3A
Input Type
Inverting, Non-Inverting
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
40ns, 20ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 15,745 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

15,745In Stock
Ships from Rochester Electronics, LLC