
IRS2052MTRPBF | |
---|---|
DigiKey Part Number | IRS2052MTRPBFTR-ND - Tape & Reel (TR) IRS2052MTRPBFCT-ND - Cut Tape (CT) IRS2052MTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS2052MTRPBF |
Description | IC AMP CLASS D STEREO 48MLPQ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 48-MLPQ (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | IRS2052MTRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 10V ~ 14V | |
Features | Depop, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Supplier Device Package | 48-MLPQ (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $71.44000 | $71.44 |
10 | $55.44100 | $554.41 |
25 | $51.45360 | $1,286.34 |
100 | $47.07040 | $4,707.04 |
250 | $44.98052 | $11,245.13 |
500 | $43.72094 | $21,860.47 |
1,000 | $42.68398 | $42,683.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $41.40367 | $124,211.01 |