
IRS2005STRPBF | |
|---|---|
DigiKey Part Number | IRS2005STRPBFTR-ND - Tape & Reel (TR) IRS2005STRPBFCT-ND - Cut Tape (CT) IRS2005STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS2005STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IRS2005STRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 290mA, 600mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 200 V | |
Rise / Fall Time (Typ) | 70ns, 30ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 10 | $5.45900 | $54.59 |
| 25 | $4.91640 | $122.91 |
| 100 | $4.31630 | $431.63 |
| 250 | $4.03052 | $1,007.63 |
| 500 | $3.85834 | $1,929.17 |
| 1,000 | $3.71653 | $3,716.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.56682 | $8,917.05 |
| 5,000 | $3.47656 | $17,382.80 |
| 7,500 | $3.43139 | $25,735.42 |
| 12,500 | $3.38134 | $42,266.75 |
| 17,500 | $3.35207 | $58,661.22 |














