
IRMD2336DJ | |
---|---|
DigiKey Part Number | IRMD2336DJ-ND |
Manufacturer | |
Manufacturer Product Number | IRMD2336DJ |
Description | EVAL BOARD FOR IRS2336DJ |
Customer Reference | |
Detailed Description | IRS2336DJ - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | IRS2336DJ | |
Primary Attributes | Motors (AC) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |