



IRMD22141SS | |
---|---|
DigiKey Part Number | IRMD22141SS-ND |
Manufacturer | |
Manufacturer Product Number | IRMD22141SS |
Description | EVAL BOARD FOR IR22141SS |
Customer Reference | |
Detailed Description | IR22141SS HVIC Half H-Bridge Driver (External FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Half H-Bridge Driver (External FET) | |
Embedded | - | |
Utilized IC / Part | IR22141SS | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |