Similar

IRLSL4030PBF | |
|---|---|
DigiKey Part Number | 448-IRLSL4030PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRLSL4030PBF |
Description | MOSFET N-CH 100V 180A TO262 |
Customer Reference | |
Detailed Description | N-Channel 100 V 180A (Tc) 370W (Tc) Through Hole TO-262 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 130 nC @ 4.5 V |
Series | Vgs (Max) ±16V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 11360 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 370W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-262 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.3mOhm @ 110A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPI045N10N3GXKSA1 | Infineon Technologies | 0 | IPI045N10N3GXKSA1-ND | $36.67000 | Similar |









