Similar

IRLR9343TRLPBF | |
|---|---|
DigiKey Part Number | IRLR9343TRLPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRLR9343TRLPBF |
Description | MOSFET P-CH 55V 20A DPAK |
Customer Reference | |
Detailed Description | P-Channel 55 V 20A (Tc) 79W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 105mOhm @ 3.4A, 10V |
Mfr | Vgs(th) (Max) @ Id 1V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 47 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 660 pF @ 50 V |
FET Type | Power Dissipation (Max) 79W (Tc) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package TO-252AA (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP6180SK3-13 | Diodes Incorporated | 11,666 | DMP6180SK3-13DICT-ND | $8.71000 | Similar |


