N-Channel 20 V 100A (Tc) 63W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLR6225TRPBF

DigiKey Part Number
IRLR6225TRPBFTR-ND - Tape & Reel (TR)
IRLR6225TRPBFCT-ND - Cut Tape (CT)
IRLR6225TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRLR6225TRPBF
Description
MOSFET N-CH 20V 100A DPAK
Customer Reference
Detailed Description
N-Channel 20 V 100A (Tc) 63W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
IRLR6225TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
4mOhm @ 21A, 4.5V
Vgs(th) (Max) @ Id
1.1V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
72 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
3770 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
63W (Tc)
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$12.09000$12.09
10$7.63800$76.38
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.32638$6,652.76
4,000$3.07603$12,304.12
6,000$2.94850$17,691.00
10,000$2.82409$28,240.90
Manufacturers Standard Package