IRLR3110ZPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 12,204
Unit Price: $2.37000
Datasheet

Similar


Infineon Technologies
In Stock: 6,951
Unit Price: $3.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 402
Unit Price: $1.97000
Datasheet
N-Channel 100 V 42A (Tc) 140W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLR3110ZPBF

DigiKey Part Number
IRLR3110ZPBF-ND
Manufacturer
Manufacturer Product Number
IRLR3110ZPBF
Description
MOSFET N-CH 100V 42A DPAK
Customer Reference
Detailed Description
N-Channel 100 V 42A (Tc) 140W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
14mOhm @ 38A, 10V
Mfr
Vgs(th) (Max) @ Id
2.5V @ 100µA
Series
Gate Charge (Qg) (Max) @ Vgs
48 nC @ 4.5 V
Packaging
Tube
Vgs (Max)
±16V
Part Status
Discontinued at DigiKey
Input Capacitance (Ciss) (Max) @ Vds
3980 pF @ 25 V
FET Type
Power Dissipation (Max)
140W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252AA (DPAK)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPD35N10S3L26ATMA1Infineon Technologies12,204IPD35N10S3L26ATMA1CT-ND$2.37000Similar
IRF1310NSTRLPBFInfineon Technologies6,951IRF1310NSTRLPBFCT-ND$3.00000Similar
DMTH8012LK3Q-13Diodes Incorporated402DMTH8012LK3Q-13DICT-ND$1.97000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types