IRLR3105TRLPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 18,968
Unit Price: $17.43000
Datasheet

Similar


Infineon Technologies
In Stock: 29,805
Unit Price: $9.87000
Datasheet

Similar


Infineon Technologies
In Stock: 12,204
Unit Price: $19.48000
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 2,998
Unit Price: $15.05000
Datasheet

Similar


onsemi
In Stock: 6,636
Unit Price: $20.55000
Datasheet

Similar


STMicroelectronics
In Stock: 3,535
Unit Price: $14.88000
Datasheet

Similar


STMicroelectronics
In Stock: 4,710
Unit Price: $14.55000
Datasheet

Similar


STMicroelectronics
In Stock: 11,780
Unit Price: $13.15000
Datasheet

Similar


STMicroelectronics
In Stock: 7,889
Unit Price: $26.39000
Datasheet

Similar


STMicroelectronics
In Stock: 3,931
Unit Price: $15.46000
Datasheet

Similar


STMicroelectronics
In Stock: 2,989
Unit Price: $19.24000
Datasheet

Similar


STMicroelectronics
In Stock: 5,891
Unit Price: $16.44000
Datasheet

Similar


onsemi
In Stock: 2,906
Unit Price: $9.78000
Datasheet
N-Channel 55 V 25A (Tc) 57W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLR3105TRLPBF

DigiKey Part Number
IRLR3105TRLPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRLR3105TRLPBF
Description
MOSFET N-CH 55V 25A DPAK
Customer Reference
Detailed Description
N-Channel 55 V 25A (Tc) 57W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
37mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 5 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
710 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
57W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA (DPAK)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types