IRLR2905ZPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 8,871
Unit Price: $12.58000
Datasheet

Similar


Infineon Technologies
In Stock: 18,968
Unit Price: $17.43000
Datasheet

Similar


Infineon Technologies
In Stock: 12,204
Unit Price: $19.48000
Datasheet

Similar


onsemi
In Stock: 1,400
Unit Price: $18.99000
Datasheet

Similar


STMicroelectronics
In Stock: 7,889
Unit Price: $26.39000
Datasheet

Similar


STMicroelectronics
In Stock: 2,989
Unit Price: $19.24000
Datasheet

Similar


STMicroelectronics
In Stock: 5,911
Unit Price: $16.44000
Datasheet

Similar


STMicroelectronics
In Stock: 9,987
Unit Price: $21.54000
Datasheet

Similar


STMicroelectronics
In Stock: 7,500
Unit Price: $17.43000
Datasheet

Similar


STMicroelectronics
In Stock: 1,222
Unit Price: $17.51000
Datasheet
N-Channel 55 V 42A (Tc) 110W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLR2905ZPBF

DigiKey Part Number
IRLR2905ZPBF-ND
Manufacturer
Manufacturer Product Number
IRLR2905ZPBF
Description
MOSFET N-CH 55V 42A DPAK
Customer Reference
Detailed Description
N-Channel 55 V 42A (Tc) 110W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
IRLR2905ZPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
13.5mOhm @ 36A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 5 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
1570 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
110W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA (DPAK)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types