
IRLR120NTRPBF | |
---|---|
DigiKey Part Number | IRLR120NPBFTR-ND - Tape & Reel (TR) IRLR120NPBFCT-ND - Cut Tape (CT) IRLR120NPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLR120NTRPBF |
Description | MOSFET N-CH 100V 10A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 10A (Tc) 48W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | IRLR120NTRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 185mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 5 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 440 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 48W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA (DPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.84581 | $5,691.62 |
4,000 | $2.56282 | $10,251.28 |
6,000 | $2.51402 | $15,084.12 |
10,000 | $2.43200 | $24,320.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.90000 | $6.90 |
10 | $5.10700 | $51.07 |
100 | $4.02010 | $402.01 |
500 | $3.52350 | $1,761.75 |
1,000 | $3.20328 | $3,203.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.91000 | $6.91 |
10 | $5.12000 | $51.20 |
100 | $4.03040 | $403.04 |
500 | $3.53252 | $1,766.26 |
1,000 | $3.21147 | $3,211.47 |