



IRLB3813PBF | |
---|---|
DigiKey Part Number | IRLB3813PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRLB3813PBF |
Description | MOSFET N-CH 30V 260A TO220AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 260A (Tc) 230W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRLB3813PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.95mOhm @ 60A, 10V | |
Vgs(th) (Max) @ Id | 2.35V @ 150µA | |
Gate Charge (Qg) (Max) @ Vgs | 86 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8420 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 230W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.64000 | $12.64 |
50 | $8.02700 | $401.35 |
100 | $7.91460 | $791.46 |
500 | $6.64992 | $3,324.96 |
1,000 | $6.11695 | $6,116.95 |
2,000 | $5.66875 | $11,337.50 |
5,000 | $5.48084 | $27,404.20 |