MFR Recommended
Similar

IRL40B215 | |
|---|---|
DigiKey Part Number | 448-IRL40B215-ND |
Manufacturer | |
Manufacturer Product Number | IRL40B215 |
Description | MOSFET N-CH 40V 120A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A (Tc) 143W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRL40B215 Models |
Category | Vgs(th) (Max) @ Id 2.4V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 84 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 5225 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 143W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package TO-220AB |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.7mOhm @ 98A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFB7440PBF | Infineon Technologies | 81 | IRFB7440PBF-ND | $16.77000 | MFR Recommended |
| IXTP220N04T2 | IXYS | 164 | IXTP220N04T2-ND | $43.90000 | Similar |










