IRG4RC20FTRLPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 9,850
Unit Price: $27.87000
Datasheet
IGBT 600 V 22 A 66 W Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRG4RC20FTRLPBF

DigiKey Part Number
IRG4RC20FTRLPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRG4RC20FTRLPBF
Description
IGBT 600V 22A TO-252AA
Customer Reference
Detailed Description
IGBT 600 V 22 A 66 W Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
22 A
Current - Collector Pulsed (Icm)
44 A
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 12A
Power - Max
66 W
Switching Energy
190µJ (on), 920µJ (off)
Input Type
Standard
Gate Charge
27 nC
Td (on/off) @ 25°C
26ns/194ns
Test Condition
480V, 12A, 50Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252AA (DPAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types