
IRFZ46NSPBF | |
|---|---|
DigiKey Part Number | IRFZ46NSPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFZ46NSPBF |
Description | MOSFET N-CH 55V 53A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 53A (Tc) 3.8W (Ta), 107W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 16.5mOhm @ 28A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 72 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 1696 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.8W (Ta), 107W (Tc) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V |

