
IRFSL3306PBF | |
---|---|
DigiKey Part Number | 448-IRFSL3306PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFSL3306PBF |
Description | MOSFET N-CH 60V 120A TO262 |
Customer Reference | |
Detailed Description | N-Channel 60 V 120A (Tc) 230W (Tc) Through Hole TO-262 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.2mOhm @ 75A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 150µA | |
Gate Charge (Qg) (Max) @ Vgs | 120 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4520 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 230W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-262 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.48000 | $23.48 |
50 | $11.64000 | $582.00 |
100 | $10.49200 | $1,049.20 |
500 | $8.47950 | $4,239.75 |
1,000 | $7.83280 | $7,832.80 |
2,000 | $7.33345 | $14,666.90 |