Similar
Similar

IRFS7440PBF | |
|---|---|
DigiKey Part Number | IRFS7440PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFS7440PBF |
Description | MOSFET N CH 40V 120A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A (Tc) 208W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 2.5mOhm @ 100A, 10V |
Mfr | Vgs(th) (Max) @ Id 3.9V @ 100µA |
Series | Gate Charge (Qg) (Max) @ Vgs 135 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 4730 pF @ 25 V |
FET Type | Power Dissipation (Max) 208W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STB120N4F6 | STMicroelectronics | 1,515 | 497-10768-1-ND | $22.77000 | Similar |
| STB270N4F3 | STMicroelectronics | 2,286 | 497-7944-1-ND | $40.70000 | Similar |



