MFR Recommended




PVN012S-TPBF | |
|---|---|
DigiKey Part Number | PVN012S-TPBFTR-ND - Tape & Reel (TR) PVN012S-TPBFCT-ND - Cut Tape (CT) PVN012S-TPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PVN012S-TPBF |
Description | SSR RELAY SPST-NO 2.5A 0-20V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 20 V | |
Load Current | 2.5 A | |
On-State Resistance (Max) | 100 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMT | |
Approval Agency | UL | |
Grade | - | |
Qualification | - | |
Base Product Number |


