IRFS3307ZPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 349
Unit Price: $29.84000
Datasheet

Similar


Infineon Technologies
In Stock: 985
Unit Price: $22.36000
Datasheet

Similar


onsemi
In Stock: 1,720
Unit Price: $38.31000
Datasheet

Similar


Vishay Siliconix
In Stock: 773
Unit Price: $32.89000
Datasheet

Similar


STMicroelectronics
In Stock: 714
Unit Price: $39.46000
Datasheet

Similar


STMicroelectronics
In Stock: 350
Unit Price: $31.90000
Datasheet

Similar


STMicroelectronics
In Stock: 298
Unit Price: $30.26000
Datasheet
N-Channel 75 V 120A (Tc) 230W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFS3307ZPBF

DigiKey Part Number
IRFS3307ZPBF-ND
Manufacturer
Manufacturer Product Number
IRFS3307ZPBF
Description
MOSFET N-CH 75V 120A D2PAK
Customer Reference
Detailed Description
N-Channel 75 V 120A (Tc) 230W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
5.8mOhm @ 75A, 10V
Mfr
Vgs(th) (Max) @ Id
4V @ 150µA
Series
Gate Charge (Qg) (Max) @ Vgs
110 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Discontinued at DigiKey
Input Capacitance (Ciss) (Max) @ Vds
4750 pF @ 50 V
FET Type
Power Dissipation (Max)
230W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
75 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
D2PAK
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPB049NE7N3GATMA1Infineon Technologies349IPB049NE7N3GATMA1CT-ND$29.84000Similar
IPB054N08N3GATMA1Infineon Technologies985IPB054N08N3GATMA1CT-ND$22.36000Similar
FDB070AN06A0onsemi1,720FDB070AN06A0CT-ND$38.31000Similar
SQM110N05-06L_GE3Vishay Siliconix773SQM110N05-06L_GE3CT-ND$32.89000Similar
STB140NF75T4STMicroelectronics714497-6547-1-ND$39.46000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types