IRFS3307TRLPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 4
Unit Price: $34.08000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $11.75118
Datasheet

Similar


onsemi
In Stock: 2,885
Unit Price: $62.97000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $32.68000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4,213
Unit Price: $20.42000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,836
Unit Price: $25.68000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4,159
Unit Price: $11.36000
Datasheet

Similar


STMicroelectronics
In Stock: 2,174
Unit Price: $17.04000
Datasheet

Similar


STMicroelectronics
In Stock: 1,626
Unit Price: $22.56000
Datasheet
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFS3307TRLPBF

DigiKey Part Number
IRFS3307TRLPBFTR-ND - Tape & Reel (TR)
IRFS3307TRLPBFCT-ND - Cut Tape (CT)
IRFS3307TRLPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFS3307TRLPBF
Description
MOSFET N-CH 75V 120A D2PAK
Customer Reference
Detailed Description
N-Channel 75 V 120A (Tc) 200W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
75 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
6.3mOhm @ 75A, 10V
Vgs(th) (Max) @ Id
4V @ 150µA
Gate Charge (Qg) (Max) @ Vgs
180 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5150 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
200W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types