Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

IRFS3006PBF | |
|---|---|
DigiKey Part Number | IRFS3006PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFS3006PBF |
Description | MOSFET N-CH 60V 195A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 60 V 195A (Tc) 375W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 2.5mOhm @ 170A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 300 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 8970 pF @ 50 V |
FET Type | Power Dissipation (Max) 375W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFS3006TRLPBF | Infineon Technologies | 4,542 | IRFS3006TRLPBFCT-ND | $43.49000 | Parametric Equivalent |
| BUK762R6-60E,118 | Nexperia USA Inc. | 1,815 | 1727-BUK762R6-60E,118CT-ND | $39.05000 | Similar |
| BUK962R8-60E,118 | Nexperia USA Inc. | 38 | 1727-1096-1-ND | $39.05000 | Similar |
| NP109N055PUK-E1-AY | Renesas Electronics Corporation | 1,560 | 559-NP109N055PUK-E1-AYCT-ND | $39.71000 | Similar |
| PSMN1R7-60BS,118 | Nexperia USA Inc. | 1,147 | 1727-7106-1-ND | $39.96000 | Similar |





