IRFR825TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4,081
Unit Price: $12.84000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $20.66000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $5.97816
Datasheet

Similar


Vishay Siliconix
In Stock: 1,043
Unit Price: $17.70000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $6.35788
Datasheet

Similar


Vishay Siliconix
In Stock: 1,748
Unit Price: $19.76000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $16.13000
Datasheet

Similar


STMicroelectronics
In Stock: 2,500
Unit Price: $13.99000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $15.23000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 3,869
Unit Price: $17.70000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1,710
Unit Price: $18.11000
Datasheet
TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFR825TRPBF

DigiKey Part Number
IRFR825TRPBFTR-ND - Tape & Reel (TR)
IRFR825TRPBFCT-ND - Cut Tape (CT)
IRFR825TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFR825TRPBF
Description
MOSFET N-CH 500V 6A DPAK
Customer Reference
Detailed Description
N-Channel 500 V 6A (Tc) 119W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
IRFR825TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.3Ohm @ 3.7A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1346 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
119W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types