Similar
Similar

IRFR3709ZTRLPBF | |
|---|---|
DigiKey Part Number | 448-IRFR3709ZTRLPBFTR-ND - Tape & Reel (TR) 448-IRFR3709ZTRLPBFCT-ND - Cut Tape (CT) 448-IRFR3709ZTRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR3709ZTRLPBF |
Description | MOSFET N-CH 30V 86A DPAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 86A (Tc) 79W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.25V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 26 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2330 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 79W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package TO-252AA (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6.5mOhm @ 15A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD50N03S2L06ATMA1 | Infineon Technologies | 4,397 | IPD50N03S2L06ATMA1CT-ND | $19.57000 | Similar |
| FDD6670A | onsemi | 201 | FDD6670ACT-ND | $14.47000 | Similar |
| STD95N4LF3 | STMicroelectronics | 3,408 | 497-8776-1-ND | $20.96000 | Similar |




