N-Channel 100 V 32A (Tc) 130W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFR3411TRPBF

DigiKey Part Number
IRFR3411TRPBFTR-ND - Tape & Reel (TR)
IRFR3411TRPBFCT-ND - Cut Tape (CT)
IRFR3411TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFR3411TRPBF
Description
MOSFET N-CH 100V 32A DPAK
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 32A (Tc) 130W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
IRFR3411TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
44mOhm @ 16A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
71 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1960 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
130W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,814
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.20000$16.20
10$10.28500$102.85
100$6.91670$691.67
500$5.47272$2,736.36
1,000$5.00813$5,008.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.61732$9,234.64
4,000$4.28879$17,155.16
6,000$4.12143$24,728.58
10,000$3.93349$39,334.90
14,000$3.84252$53,795.28
Manufacturers Standard Package