IRFR2405PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 12,204
Unit Price: $19.48000
Datasheet

Similar


STMicroelectronics
In Stock: 47,652
Unit Price: $17.92000
Datasheet

Similar


STMicroelectronics
In Stock: 1,126
Unit Price: $24.58000
Datasheet

Similar


STMicroelectronics
In Stock: 7,500
Unit Price: $17.43000
Datasheet

Similar


STMicroelectronics
In Stock: 1,222
Unit Price: $17.51000
Datasheet
N-Channel 55 V 56A (Tc) 110W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFR2405PBF

DigiKey Part Number
IRFR2405PBF-ND
Manufacturer
Manufacturer Product Number
IRFR2405PBF
Description
MOSFET N-CH 55V 56A DPAK
Customer Reference
Detailed Description
N-Channel 55 V 56A (Tc) 110W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
16mOhm @ 34A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
110 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2430 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
110W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA (DPAK)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types