Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IRFR024NPBF | |
|---|---|
DigiKey Part Number | IRFR024NPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFR024NPBF |
Description | MOSFET N-CH 55V 17A DPAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 17A (Tc) 45W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 75mOhm @ 10A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 370 pF @ 25 V |
FET Type | Power Dissipation (Max) 45W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTD20N06T4G | onsemi | 2,600 | NTD20N06T4GOSCT-ND | $18.09000 | Direct |
| RFD12N06RLESM9A | onsemi | 4,483 | RFD12N06RLESM9ACT-ND | $14.22000 | Direct |
| AOD444 | Alpha & Omega Semiconductor Inc. | 72,368 | 785-1108-1-ND | $9.54000 | Similar |
| DMN10H099SK3-13 | Diodes Incorporated | 1,355 | DMN10H099SK3-13DICT-ND | $10.44000 | Similar |
| IRFR024PBF | Vishay Siliconix | 5,828 | IRFR024PBF-ND | $21.21000 | Similar |









