N-Channel 100 V 25A (Ta), 195A (Tc) 3.8W (Ta), 517W (Tc) Through Hole PG-TO247-3-U06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFPW4468PBFXKSA1

DigiKey Part Number
448-IRFPW4468PBFXKSA1-ND
Manufacturer
Manufacturer Product Number
IRFPW4468PBFXKSA1
Description
TRENCH >=100V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 25A (Ta), 195A (Tc) 3.8W (Ta), 517W (Tc) Through Hole PG-TO247-3-U06
Datasheet
 Datasheet
EDA/CAD Models
IRFPW4468PBFXKSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
2.6mOhm @ 180A, 10V
Mfr
Vgs(th) (Max) @ Id
4V @ 1mA
Series
Gate Charge (Qg) (Max) @ Vgs
540 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
29000 pF @ 50 V
FET Type
Power Dissipation (Max)
3.8W (Ta), 517W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO247-3-U06
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 228
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$48.59000$48.59
30$27.40500$822.15
120$22.72967$2,727.56
510$19.30231$9,844.18
1,020$18.05183$18,412.87
2,010$17.22200$34,616.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.