N-Channel 30 V 210A (Tc) 3.8W (Ta), 230W (Tc) Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFP3703PBF

DigiKey Part Number
IRFP3703PBF-ND
Manufacturer
Manufacturer Product Number
IRFP3703PBF
Description
MOSFET N-CH 30V 210A TO247AC
Customer Reference
Detailed Description
N-Channel 30 V 210A (Tc) 3.8W (Ta), 230W (Tc) Through Hole TO-247AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
209 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
8250 pF @ 25 V
Part Status
Last Time Buy
Power Dissipation (Max)
3.8W (Ta), 230W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
TO-247AC
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
7V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
2.8mOhm @ 76A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,895
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 30/9/2026
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$46.37000$46.37
25$26.87760$671.94
100$22.22270$2,222.27
500$21.79356$10,896.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.